
PT120PC | |
|---|---|
DigiKey Part Number | HM5609-ND |
Manufacturer | |
Manufacturer Product Number | PT120PC |
Description | TRANSFORMER TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Size / Dimension | 1.030" L x 0.830" W (26.16mm x 21.08mm) | |
Height - Seated (Max) | 1.830" (46.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,98000 Kč | 981,98 Kč |
| 10 | 883,21600 Kč | 8 832,16 Kč |
| 25 | 846,39520 Kč | 21 159,88 Kč |
| 50 | 819,47660 Kč | 40 973,83 Kč |
| 100 | 793,33450 Kč | 79 333,45 Kč |
| 250 | 759,96648 Kč | 189 991,62 Kč |
| Unit Price without VAT: | 981,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,19580 Kč |


