PPFS19010CG2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 1 119,02000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPFS19010CG2

DigiKey Part Number
PPFS19010CG2-ND
Manufacturer
Manufacturer Product Number
PPFS19010CG2
Description
PANEL 19X10.470X0.060" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 10.470" W x 0.060" H (482.60mm x 265.94mm x 1.52mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Front
Size / Dimension
19.000" L x 10.470" W x 0.060" H (482.60mm x 265.94mm x 1.52mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
3 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 19X10.470X0.060" BLACK
In-Stock: 0
Unit Price:
PANEL FRONT 19X10.5X0.06" GRAY
In-Stock: 0
Unit Price: 1 119,02000 Kč