PF330DCT12LGSL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF330DCT12LGSL2
PF330DCT12LGSL2

PF330DCT12LGSL2

DigiKey Part Number
PF330DCT12LGSL2-ND
Manufacturer
Manufacturer Product Number
PF330DCT12LGSL2
Description
FILTER FAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, DC, Square, 230 CFM 7.95" L x 7.95" W x 3.43" H (202.0mm x 202.0mm x 87.0mm)
Datasheet
 Datasheet
EDA/CAD Models
PF330DCT12LGSL2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Fan
Voltage - Input
24VDC
Specifications
Fan, DC, Square, 230 CFM
Size / Dimension
7.95" L x 7.95" W x 3.43" H (202.0mm x 202.0mm x 87.0mm)
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 351,48000 Kč6 351,48 Kč
55 740,74800 Kč28 703,74 Kč
Manufacturers Standard Package
Unit Price without VAT:6 351,48000 Kč
Unit Price with VAT:7 685,29080 Kč