
| PF32000T12BK | |
|---|---|
| DigiKey Part Number | PF32000T12BK-ND | 
| Manufacturer | |
| Manufacturer Product Number | PF32000T12BK | 
| Description | FAN EXHAUST 115V 20W BLACK | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Rack Fan, AC, Square, 38 CFM 7.95" L x 7.95" W x 3.66" H (202.0mm x 202.0mm x 93.0mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hammond Manufacturing | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Fan | |
| Voltage - Input | 115VAC | |
| Specifications | Fan, AC, Square, 38 CFM | |
| Size / Dimension | 7.95" L x 7.95" W x 3.66" H (202.0mm x 202.0mm x 93.0mm) | |
| Shipping Info | Shipped from DigiKey | |
| Weight | 3 lbs (1.4 kg) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5 800,50000 Kč | 5 800,50 Kč | 
| Unit Price without VAT: | 5 800,50000 Kč | 
|---|---|
| Unit Price with VAT: | 7 018,60500 Kč | 

 
 
 
 





