Image for PCJ14126L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCJ14126L

DigiKey Part Number
164-PCJ14126L-ND
Manufacturer
Manufacturer Product Number
PCJ14126L
Description
JUNCTION BOX PLAS 12.72"LX7.19"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Junction Box Plastic, Polycarbonate (PC) Gray Cover Included, Hinged Door 12.720" L x 7.190" W (323.09mm x 182.63mm) X 14.500" (368.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
12.720" L x 7.190" W (323.09mm x 182.63mm)
Height
14.500" (368.30mm)
Area (L x W)
170in² (1097cm²)
Design
Cover Included, Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 230,12000 Kč3 230,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3 230,12000 Kč
Unit Price with VAT:3 908,44520 Kč