Similar

PCJ12126NLF | |
|---|---|
DigiKey Part Number | 164-PCJ12126NLF-ND |
Manufacturer | |
Manufacturer Product Number | PCJ12126NLF |
Description | JUNCT BOX PLAS 12.72"L X 7.19"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate (PC) Light Gray Hinged Door 12.720" L x 7.190" W (323.09mm x 182.63mm) X 12.720" (323.09mm) |
Datasheet | Datasheet |
Category | Height 12.720" (323.09mm) |
Mfr | Area (L x W) 91.4in² (590cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Junction Box | Thickness 0.100" (2.54mm) |
Size / Dimension 12.720" L x 7.190" W (323.09mm x 182.63mm) | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H121206HFNL | Integra Enclosures | 0 | 2321-H121206HFNL-ND | 3 410,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 082,86000 Kč | 3 082,86 Kč |
| Unit Price without VAT: | 3 082,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 730,26060 Kč |


