MFG_PBPS19017BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPS19017BK

DigiKey Part Number
164-PBPS19017BK-ND
Manufacturer
Manufacturer Product Number
PBPS19017BK
Description
10U FLAT STEEL RACK PANEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 24.000" W (609.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel
Size / Dimension
24.000" W (609.60mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
PBPS Series
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 146
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 095,02000 Kč1 095,02 Kč
5936,01000 Kč4 680,05 Kč
10874,88000 Kč8 748,80 Kč
25800,12720 Kč20 003,18 Kč
50795,95100 Kč39 797,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 095,02000 Kč
Unit Price with VAT:1 324,97420 Kč