
PBPS19014WH | |
|---|---|
DigiKey Part Number | 164-PBPS19014WH-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19014WH |
Description | 8U FLAT STEEL PANEL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 14.000" H (355.60mm) White |
Datasheet | Datasheet |
Category | Size / Dimension 14.000" H (355.60mm) |
Manufacturer Hammond Manufacturing | Color White |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products PBPS Series |
Part Status Active | Ventilation Non-Vented |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,13000 Kč | 1 021,13 Kč |
| 5 | 860,91800 Kč | 4 304,59 Kč |
| 10 | 800,44400 Kč | 8 004,44 Kč |
| 25 | 727,36240 Kč | 18 184,06 Kč |
| 50 | 679,99920 Kč | 33 999,96 Kč |
| Unit Price without VAT: | 1 021,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,56730 Kč |



