
PBPA19015UNF | |
|---|---|
DigiKey Part Number | HM816-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19015UNF |
Description | PANEL 19X15.720X0.125" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 15.720" W x 0.125" H (482.60mm x 399.29mm x 3.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19015UNF Models |
Category | Features Surface Shield |
Manufacturer Hammond Manufacturing | Color Natural |
Series | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Panel, Front | Shipping Info Shipped from DigiKey |
Size / Dimension 19.000" L x 15.720" W x 0.125" H (482.60mm x 399.29mm x 3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 528,23000 Kč | 1 528,23 Kč |
| 5 | 1 289,32000 Kč | 6 446,60 Kč |
| 10 | 1 199,07000 Kč | 11 990,70 Kč |
| 25 | 1 089,97240 Kč | 27 249,31 Kč |
| 50 | 1 075,09760 Kč | 53 754,88 Kč |
| Unit Price without VAT: | 1 528,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 849,15830 Kč |

