
PBPA19015GY2 | |
|---|---|
DigiKey Part Number | PBPA19015GY2-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19015GY2 |
Description | PANEL 19X15.720X0.125" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 15.720" W x 0.125" H (482.60mm x 399.29mm x 3.18mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19015GY2 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Front | Base Product Number |
Size / Dimension 19.000" L x 15.720" W x 0.125" H (482.60mm x 399.29mm x 3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,72000 Kč | 1 643,72 Kč |
| 5 | 1 386,91800 Kč | 6 934,59 Kč |
| 10 | 1 289,88600 Kč | 12 898,86 Kč |
| 25 | 1 172,59560 Kč | 29 314,89 Kč |
| 50 | 1 167,82480 Kč | 58 391,24 Kč |
| Unit Price without VAT: | 1 643,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 988,90120 Kč |




