
PBPA19015BK | |
|---|---|
DigiKey Part Number | 164-PBPA19015BK-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19015BK |
Description | 9U ALUMINUM BLANKING PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel 15.750" H (400.05mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 15.750" H (400.05mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Aluminum |
Packaging Bag | For Use With/Related Products PBPA Series |
Part Status Active | Ventilation Non-Vented |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,39000 Kč | 1 584,39 Kč |
| 5 | 1 336,88000 Kč | 6 684,40 Kč |
| 10 | 1 243,32100 Kč | 12 433,21 Kč |
| 25 | 1 130,24280 Kč | 28 256,07 Kč |
| 50 | 1 121,19160 Kč | 56 059,58 Kč |
| Unit Price without VAT: | 1 584,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 917,11190 Kč |





