
PBPA19014UNF | |
|---|---|
DigiKey Part Number | HM815-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19014UNF |
Description | PANEL 19X13.970X0.125" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19014UNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm) | |
Features | Surface Shield | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 426,81000 Kč | 1 426,81 Kč |
| 5 | 1 203,64800 Kč | 6 018,24 Kč |
| 10 | 1 119,36100 Kč | 11 193,61 Kč |
| 25 | 1 017,44560 Kč | 25 436,14 Kč |
| 50 | 994,46520 Kč | 49 723,26 Kč |
| Unit Price without VAT: | 1 426,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 726,44010 Kč |

