
PBPA19012UNF | |
|---|---|
DigiKey Part Number | HM814-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19012UNF |
Description | PANEL FRONT 19X12.2X0.13" NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 12.220" W x 0.125" H (482.60mm x 310.39mm x 3.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19012UNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 12.220" W x 0.125" H (482.60mm x 310.39mm x 3.18mm) | |
Features | Surface Shield | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,30000 Kč | 1 257,30 Kč |
| 5 | 1 074,78600 Kč | 5 373,93 Kč |
| 10 | 1 004,56800 Kč | 10 045,68 Kč |
| 25 | 930,84280 Kč | 23 271,07 Kč |
| Unit Price without VAT: | 1 257,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,33300 Kč |

