PBPA19010BK2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 182
Unit Price: 1 186,39000 Kč
Datasheet
Metal, Aluminum Panel, Front 19.000" L x 10.470" W x 0.125" H (482.60mm x 265.94mm x 3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19010BK2

DigiKey Part Number
HM777-ND
Manufacturer
Manufacturer Product Number
PBPA19010BK2
Description
PANEL 19X10.470X0.125" BLACK
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 10.470" W x 0.125" H (482.60mm x 265.94mm x 3.18mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PBPA19010BK2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Aluminum
Series
For Use With/Related Products
19" Panel Width Racks
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Obsolete
Shipping Info
Shipped from DigiKey
Type
Panel, Front
Base Product Number
Size / Dimension
19.000" L x 10.470" W x 0.125" H (482.60mm x 265.94mm x 3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBPA19010BKHammond Manufacturing182164-PBPA19010BK-ND1 186,39000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 19X10.470X0.125" BEI/GRY
In-Stock: 0
Unit Price:
PANEL 19X10.470X0.125" GRAY
In-Stock: 1
Unit Price: 1 186,39000 Kč
PANEL 19X10.470X0.125" GRAY
In-Stock: 10
Unit Price: 1 186,39000 Kč