
PBPA19003LG2 | |
|---|---|
DigiKey Part Number | PBPA19003LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19003LG2 |
Description | PANEL 19X3.470X0.125" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 3.470" W x 0.125" H (482.60mm x 88.14mm x 3.18mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19003LG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.470" W x 0.125" H (482.60mm x 88.14mm x 3.18mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,34000 Kč | 457,34 Kč |
| 5 | 384,93600 Kč | 1 924,68 Kč |
| 10 | 357,65900 Kč | 3 576,59 Kč |
| 25 | 324,78040 Kč | 8 119,51 Kč |
| 50 | 302,06040 Kč | 15 103,02 Kč |
| 100 | 281,02460 Kč | 28 102,46 Kč |
| 250 | 272,69432 Kč | 68 173,58 Kč |
| Unit Price without VAT: | 457,34000 Kč |
|---|---|
| Unit Price with VAT: | 553,38140 Kč |







