Metal, Steel Panel, Front 19.000" L x 3.470" W x 0.500" H (482.60mm x 88.14mm x 12.70mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBFS19003LG2

DigiKey Part Number
PBFS19003LG2-ND
Manufacturer
Manufacturer Product Number
PBFS19003LG2
Description
PANEL 19X3.470X0.500" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 3.470" W x 0.500" H (482.60mm x 88.14mm x 12.70mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
PBFS19003LG2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 3.470" W x 0.500" H (482.60mm x 88.14mm x 12.70mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1489,04000 Kč489,04 Kč
5418,11200 Kč2 090,56 Kč
10390,81500 Kč3 908,15 Kč
25357,42800 Kč8 935,70 Kč
50334,07820 Kč16 703,91 Kč
100322,52930 Kč32 252,93 Kč
Manufacturers Standard Package
Unit Price without VAT:489,04000 Kč
Unit Price with VAT:591,73840 Kč
Alternate Color
PANEL 19X3.470X0.500" BLACK
In-Stock: 0
Unit Price:
PANEL 19X3.470X0.500" BEIGE/GRAY
In-Stock: 0
Unit Price:
PANEL 19X3.470X0.500" GRAY
In-Stock: 0
Unit Price: 489,04000 Kč