Image for N1JP86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1JP86

DigiKey Part Number
N1JP86-ND
Manufacturer
Manufacturer Product Number
N1JP86
Description
PANEL INNER 6.25X4.25" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 6.250" L x 4.250" W (158.75mm x 107.95mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
N1J Series
Series
Size / Dimension
6.250" L x 4.250" W (158.75mm x 107.95mm)
Packaging
Box
Color
Gray
Part Status
Active
Material
Metal, Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 39
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
1191,04000 Kč191,04 Kč
Manufacturers Standard Package
Unit Price without VAT:191,04000 Kč
Unit Price with VAT:231,15840 Kč