
N1JP2012 | |
|---|---|
DigiKey Part Number | N1JP2012-ND |
Manufacturer | |
Manufacturer Product Number | N1JP2012 |
Description | PANEL INNER 18.3X10.3" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 18.250" L x 10.250" W (463.55mm x 260.35mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | N1J Series | |
Size / Dimension | 18.250" L x 10.250" W (463.55mm x 260.35mm) | |
Color | Gray | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,25000 Kč | 542,25 Kč |
| Unit Price without VAT: | 542,25000 Kč |
|---|---|
| Unit Price with VAT: | 656,12250 Kč |


