Metal, Steel Panel, Inner 14.250" L x 10.250" W (361.95mm x 260.35mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1JP1612PP

DigiKey Part Number
N1JP1612PP-ND
Manufacturer
Manufacturer Product Number
N1JP1612PP
Description
INNER PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 14.250" L x 10.250" W (361.95mm x 260.35mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
N1JP1612PP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
N1J Series
Size / Dimension
14.250" L x 10.250" W (361.95mm x 260.35mm)
Color
Gray
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 171
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1485,47000 Kč485,47 Kč
5415,08800 Kč2 075,44 Kč
Manufacturers Standard Package
Unit Price without VAT:485,47000 Kč
Unit Price with VAT:587,41870 Kč