
| N1J14124 | |
|---|---|
| DigiKey Part Number | N1J14124-ND | 
| Manufacturer | |
| Manufacturer Product Number | N1J14124 | 
| Description | BOX STEEL GRAY 14"L X 12"W | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 4.000" (101.60mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | N1J14124 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Container Type | Box | |
| Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
| Height | 4.000" (101.60mm) | |
| Area (L x W) | 168in² (1084cm²) | |
| Design | Hinged Door, Lid | |
| Material | ||
| Color | Gray | |
| Thickness | 16 Gauge | |
| Features | Interior Panels | |
| Ratings | ||
| Material Flammability Rating | - | |
| Shipping Info | Shipped from DigiKey | |
| Weight | 14 lbs (6.4 kg) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 622,80000 Kč | 2 622,80 Kč | 
| Unit Price without VAT: | 2 622,80000 Kč | 
|---|---|
| Unit Price with VAT: | 3 173,58800 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic