
N1J1084 | |
|---|---|
DigiKey Part Number | N1J1084-ND |
Manufacturer | |
Manufacturer Product Number | N1J1084 |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1J1084 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 8 lbs (3.6 kg) |
Area (L x W) 80.0in² (516cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 877,83000 Kč | 1 877,83 Kč |
| Unit Price without VAT: | 1 877,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 272,17430 Kč |




