
N1J10104 | |
|---|---|
DigiKey Part Number | N1J10104-ND |
Manufacturer | |
Manufacturer Product Number | N1J10104 |
Description | BOX STEEL GRAY 10"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 10.000" W (254.00mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1J10104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9 lbs (4.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 000,91000 Kč | 2 000,91 Kč |
| 5 | 1 710,37800 Kč | 8 551,89 Kč |
| 10 | 1 598,60800 Kč | 15 986,08 Kč |
| 25 | 1 568,77240 Kč | 39 219,31 Kč |
| Unit Price without VAT: | 2 000,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 421,10110 Kč |



