
N1A30207 | |
|---|---|
DigiKey Part Number | N1A30207-ND |
Manufacturer | |
Manufacturer Product Number | N1A30207 |
Description | BOX STEEL GRAY 30"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 20.000" W (762.00mm x 508.00mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1A30207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 20.000" W (762.00mm x 508.00mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 600in² (3871cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 12 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 67 lbs (30.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 355,18000 Kč | 7 355,18 Kč |
| 5 | 6 393,59800 Kč | 31 967,99 Kč |
| Unit Price without VAT: | 7 355,18000 Kč |
|---|---|
| Unit Price with VAT: | 8 899,76780 Kč |



