



MB105025 | |
|---|---|
DigiKey Part Number | HM5516-ND |
Manufacturer | |
Manufacturer Product Number | MB105025 |
Description | BOX PLASTIC GRAY 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Split Sides 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,77000 Kč | 533,77 Kč |
| 5 | 449,48400 Kč | 2 247,42 Kč |
| 10 | 417,71300 Kč | 4 177,13 Kč |
| 25 | 379,37520 Kč | 9 484,38 Kč |
| 50 | 352,86720 Kč | 17 643,36 Kč |
| 100 | 328,32260 Kč | 32 832,26 Kč |
| 250 | 325,21704 Kč | 81 304,26 Kč |
| Unit Price without VAT: | 533,77000 Kč |
|---|---|
| Unit Price with VAT: | 645,86170 Kč |









