
HX74A | |
|---|---|
DigiKey Part Number | HM5511-ND |
Manufacturer | |
Manufacturer Product Number | HX74A |
Description | XFRMR ISOL 480V TO 120V 20VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 480V | |
Voltage - Secondary | 120V | |
Power - Max | 20VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | 6.7 lbs (3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 267,78000 Kč | 2 267,78 Kč |
| 10 | 2 019,86100 Kč | 20 198,61 Kč |
| 25 | 1 928,82600 Kč | 48 220,65 Kč |
| 50 | 1 862,69060 Kč | 93 134,53 Kč |
| 100 | 1 798,84200 Kč | 179 884,20 Kč |
| Unit Price without VAT: | 2 267,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 744,01380 Kč |


