Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 33.700" L x 30.000" W (855.98mm x 762.00mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 33.700" L x 30.000" W (855.98mm x 762.00mm) X 8.000" (203.20mm)
Waterfall SERIES B

HWST30308S16

DigiKey Part Number
HWST30308S16-ND
Manufacturer
Manufacturer Product Number
HWST30308S16
Description
BOX S STL NATURAL 33.7"L X 30"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 33.700" L x 30.000" W (855.98mm x 762.00mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
HWST30308S16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
33.700" L x 30.000" W (855.98mm x 762.00mm)
Height
8.000" (203.20mm)
Area (L x W)
1011in² (6523cm²)
Design
Hinged Door, Slanted Top
Material
Color
Natural
Thickness
-
Features
Stainless Steel Hinges, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
139 410,65000 Kč39 410,65 Kč
Manufacturers Standard Package
Unit Price without VAT:39 410,65000 Kč
Unit Price with VAT:47 686,88650 Kč