


HWST242412S16 | |
|---|---|
DigiKey Part Number | HWST242412S16-ND |
Manufacturer | |
Manufacturer Product Number | HWST242412S16 |
Description | BOX S STL NATURAL 29.5"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 29.500" L x 24.000" W (749.30mm x 609.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | HWST242412S16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 29.500" L x 24.000" W (749.30mm x 609.60mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 708in² (4568cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 190,92000 Kč | 34 190,92 Kč |
| Unit Price without VAT: | 34 190,92000 Kč |
|---|---|
| Unit Price with VAT: | 41 371,01320 Kč |


