Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 23.700" L x 20.000" W (601.98mm x 508.00mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 23.700" L x 20.000" W (601.98mm x 508.00mm) X 8.000" (203.20mm)
Waterfall SERIES B

HWST20208SS

DigiKey Part Number
HWST20208SS-ND
Manufacturer
Manufacturer Product Number
HWST20208SS
Description
BOX S STL NATURAL 23.7"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 23.700" L x 20.000" W (601.98mm x 508.00mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
HWST20208SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
23.700" L x 20.000" W (601.98mm x 508.00mm)
Height
8.000" (203.20mm)
Area (L x W)
474in² (3058cm²)
Design
Hinged Door, Slanted Top
Material
Color
Natural
Thickness
-
Features
Stainless Steel Hinges, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
127 806,18000 Kč27 806,18 Kč
Manufacturers Standard Package
Unit Price without VAT:27 806,18000 Kč
Unit Price with VAT:33 645,47780 Kč