


HWST16168SS | |
|---|---|
DigiKey Part Number | HWST16168SS-ND |
Manufacturer | |
Manufacturer Product Number | HWST16168SS |
Description | BOX S STL NATURAL 19.7"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 19.700" L x 16.000" W (500.38mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | HWST16168SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.700" L x 16.000" W (500.38mm x 406.40mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 315in² (2032cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 024,38000 Kč | 22 024,38 Kč |
| Unit Price without VAT: | 22 024,38000 Kč |
|---|---|
| Unit Price with VAT: | 26 649,49980 Kč |


