
HP200 | |
|---|---|
DigiKey Part Number | HM5492-ND |
Manufacturer | |
Manufacturer Product Number | HP200 |
Description | HOLE PLUG 2" STEEL 1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Knockouts |
Datasheet | Datasheet |
EDA/CAD Models | HP200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug | |
For Use With/Related Products | Knockouts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,42000 Kč | 467,42 Kč |
| 5 | 393,37600 Kč | 1 966,88 Kč |
| 10 | 365,55400 Kč | 3 655,54 Kč |
| 25 | 331,94480 Kč | 8 298,62 Kč |
| 50 | 308,72940 Kč | 15 436,47 Kč |
| 100 | 287,23160 Kč | 28 723,16 Kč |
| 250 | 279,52536 Kč | 69 881,34 Kč |
| Unit Price without VAT: | 467,42000 Kč |
|---|---|
| Unit Price with VAT: | 565,57820 Kč |


