
HP150 | |
|---|---|
DigiKey Part Number | HM5490-ND |
Manufacturer | |
Manufacturer Product Number | HP150 |
Description | HOLE PLUG 1.50" STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Knockouts |
Datasheet | Datasheet |
EDA/CAD Models | HP150 Models |
Category | Part Status Active |
Manufacturer Hammond Manufacturing | Accessory Type Hole Plug |
Series | For Use With/Related Products Knockouts |
Packaging Bag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,01000 Kč | 442,01 Kč |
| 5 | 372,00000 Kč | 1 860,00 Kč |
| 10 | 345,64800 Kč | 3 456,48 Kč |
| 25 | 313,86120 Kč | 7 846,53 Kč |
| 50 | 291,90160 Kč | 14 595,08 Kč |
| 100 | 271,56500 Kč | 27 156,50 Kč |
| 250 | 262,32380 Kč | 65 580,95 Kč |
| Unit Price without VAT: | 442,01000 Kč |
|---|---|
| Unit Price with VAT: | 534,83210 Kč |


