
HP125 | |
|---|---|
DigiKey Part Number | HM5488-ND |
Manufacturer | |
Manufacturer Product Number | HP125 |
Description | HOLE PLUG 1.25" STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Knockouts |
Datasheet | Datasheet |
EDA/CAD Models | HP125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug | |
For Use With/Related Products | Knockouts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,42000 Kč | 383,42 Kč |
| 5 | 322,53000 Kč | 1 612,65 Kč |
| 10 | 299,66200 Kč | 2 996,62 Kč |
| 25 | 272,07520 Kč | 6 801,88 Kč |
| 50 | 253,00920 Kč | 12 650,46 Kč |
| 100 | 235,36240 Kč | 23 536,24 Kč |
| 250 | 223,08276 Kč | 55 770,69 Kč |
| Unit Price without VAT: | 383,42000 Kč |
|---|---|
| Unit Price with VAT: | 463,93820 Kč |


