
HN4FS726036SS | |
|---|---|
DigiKey Part Number | 164-HN4FS726036SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4FS726036SS |
Description | N4X 2 DOOR FREESTANDING ENCL - 7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Beige Hinged Door 60.060" L x 36.060" W (1525.52mm x 915.92mm) X 72.047" (1830.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HN4FS726036SS Models |
Category | Height 72.047" (1830.00mm) |
Mfr | Area (L x W) 2165in² (1.397m²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Beige |
Container Type Enclosure | Ratings |
Size / Dimension 60.060" L x 36.060" W (1525.52mm x 915.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345 650,09000 Kč | 345 650,09 Kč |
| Unit Price without VAT: | 345 650,09000 Kč |
|---|---|
| Unit Price with VAT: | 418 236,60890 Kč |

