HFMD14105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HME2266

DigiKey Part Number
HME2266-ND
Manufacturer
Manufacturer Product Number
HME2266
Description
MODULAR SINGLE DOOR ENCL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 23.622" L x 23.622" W x 86.614" H (600.00mm x 600.00mm x 2200.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
HME2266 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Equipment Cabinet
Style
Enclosed, Bottom, Top
Number of Units
-
Dimensions - Panel
16.732" L x 20.315" W x 82.913" H (425.00mm x 516.00mm x 2106.00mm)
Dimensions - Overall
23.622" L x 23.622" W x 86.614" H (600.00mm x 600.00mm x 2200.00mm)
Door
Steel
Features
Front and Rear Access, Removable Door
Mounting Rails
Two Pair
Ventilation
-
Material
Metal, Steel
Color
Gray
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142 522,26000 Kč42 522,26 Kč
Manufacturers Standard Package
Unit Price without VAT:42 522,26000 Kč
Unit Price with VAT:51 451,93460 Kč