Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 11.150" L x 27.500" W x 31.000" H (283.21mm x 698.50mm x 787.40mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLP4U31BK

DigiKey Part Number
HM5894-ND
Manufacturer
Manufacturer Product Number
HLP4U31BK
Description
CABINET STEEL BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 11.150" L x 27.500" W x 31.000" H (283.21mm x 698.50mm x 787.40mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Units
6U
Manufacturer
Hammond Manufacturing
Dimensions - Overall
11.150" L x 27.500" W x 31.000" H (283.21mm x 698.50mm x 787.40mm)
Series
Ventilation
Sides
Packaging
Box
Material
Metal, Steel
Part Status
Active
Color
Black
Type
Cabinet Rack
Base Product Number
Style
Enclosed, Bottom, Front, Sides, Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 072,46000 Kč14 072,46 Kč
513 347,52000 Kč66 737,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14 072,46000 Kč
Unit Price with VAT:17 027,67660 Kč