


HJ10106HLP | |
|---|---|
DigiKey Part Number | HM5459-ND |
Manufacturer | |
Manufacturer Product Number | HJ10106HLP |
Description | BOX STEEL GRAY 10"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 10.000" W (254.00mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | HJ10106HLP Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Mounting Flange, Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 10.000" L x 10.000" W (254.00mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 12 lbs (5.4 kg) |
Area (L x W) 100in² (645cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 830,51000 Kč | 2 830,51 Kč |
| 5 | 2 390,54000 Kč | 11 952,70 Kč |
| 10 | 2 224,09300 Kč | 22 240,93 Kč |
| 25 | 2 166,56960 Kč | 54 164,24 Kč |
| Unit Price without VAT: | 2 830,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 424,91710 Kč |


