
HDR12UBK | |
|---|---|
DigiKey Part Number | HM5456-ND |
Manufacturer | |
Manufacturer Product Number | HDR12UBK |
Description | RACK STEEL 11.4X19.9X22.7 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 11.496" L x 19.921" W x 22.756" H (292.00mm x 506.00mm x 578.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HDR12UBK Models |
Category | Dimensions - Overall 11.496" L x 19.921" W x 22.756" H (292.00mm x 506.00mm x 578.00mm) |
Manufacturer Hammond Manufacturing | Door Doorless |
Series | Features Slope, 10° |
Packaging Box | Mounting Rails One Pair |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Single Frame | Shipping Info Shipped from DigiKey |
Number of Units 12U | Base Product Number |
Dimensions - Panel 11.496" L x 17.795" W x 21.024" H (292.00mm x 452.00mm x 534.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 184,00000 Kč | 2 184,00 Kč |
| 5 | 1 843,70800 Kč | 9 218,54 Kč |
| 10 | 1 715,03300 Kč | 17 150,33 Kč |
| 25 | 1 612,64640 Kč | 40 316,16 Kč |
| Unit Price without VAT: | 2 184,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 642,64000 Kč |

