
HCM194BK | |
|---|---|
DigiKey Part Number | HM2321-ND |
Manufacturer | |
Manufacturer Product Number | HCM194BK |
Description | CABLE GUIDE 10 PCS PER PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Guide 10 pcs per pkg |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Guide | |
Features | 10 pcs per pkg | |
For Use With/Related Products | Cable Management | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 564,49000 Kč | 2 564,49 Kč |
| 5 | 2 165,48200 Kč | 10 827,41 Kč |
| 10 | 2 014,56900 Kč | 20 145,69 Kč |
| 25 | 1 935,17560 Kč | 48 379,39 Kč |
| Unit Price without VAT: | 2 564,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 103,03290 Kč |


