
H1SP48U48BK | |
|---|---|
DigiKey Part Number | 164-H1SP48U48BK-ND |
Manufacturer | |
Manufacturer Product Number | H1SP48U48BK |
Description | PANEL 38.380X40.460X0.720" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 38.380" L x 40.460" W x 0.720" H (974.85mm x 1027.68mm x 18.29mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 38.380" L x 40.460" W x 0.720" H (974.85mm x 1027.68mm x 18.29mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products H1 Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Side |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 992,89000 Kč | 8 992,89 Kč |
| Unit Price without VAT: | 8 992,89000 Kč |
|---|---|
| Unit Price with VAT: | 10 881,39690 Kč |

