
H12448U48BK | |
|---|---|
DigiKey Part Number | 164-H12448U48BK-ND |
Manufacturer | |
Manufacturer Product Number | H12448U48BK |
Description | RACK STEEL 49.9X24X90.8 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 49.910" L x 24.000" W x 90.870" H (1267.71mm x 609.60mm x 2308.10mm) Black |
Datasheet | Datasheet |
Category | Number of Units 48U |
Manufacturer Hammond Manufacturing | Dimensions - Overall 49.910" L x 24.000" W x 90.870" H (1267.71mm x 609.60mm x 2308.10mm) |
Series | Door Steel |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82 459,15000 Kč | 82 459,15 Kč |
| Unit Price without VAT: | 82 459,15000 Kč |
|---|---|
| Unit Price with VAT: | 99 775,57150 Kč |

