
FT900TA1BK | |
|---|---|
DigiKey Part Number | HM2232-ND |
Manufacturer | |
Manufacturer Product Number | FT900TA1BK |
Description | FAN TRAY ASSEMBLY W/9 FANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 9 Fans, 900 CFM 18.62" L x 17.01" W x 1.75" H (472.9mm x 432.1mm x 44.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | FT900TA1BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 9 Fans, 900 CFM | |
Size / Dimension | 18.62" L x 17.01" W x 1.75" H (472.9mm x 432.1mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 27 lbs (12.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 376,64000 Kč | 12 376,64 Kč |
| 5 | 11 530,42200 Kč | 57 652,11 Kč |
| Unit Price without VAT: | 12 376,64000 Kč |
|---|---|
| Unit Price with VAT: | 14 975,73440 Kč |


