Rack Fan Tray, AC, 3 Fans, 300 CFM 17.01" L x 7.62" W x 1.75" H (432.1mm x 193.5mm x 44.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT300HA1BK

DigiKey Part Number
HM2227-ND
Manufacturer
Manufacturer Product Number
FT300HA1BK
Description
FAN TRAY ASSEMBLY W/3 FANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 3 Fans, 300 CFM 17.01" L x 7.62" W x 1.75" H (432.1mm x 193.5mm x 44.4mm)
Datasheet
 Datasheet
EDA/CAD Models
FT300HA1BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 3 Fans, 300 CFM
Size / Dimension
17.01" L x 7.62" W x 1.75" H (432.1mm x 193.5mm x 44.4mm)
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 032,52000 Kč6 032,52 Kč
55 106,71400 Kč25 533,57 Kč
Manufacturers Standard Package
Unit Price without VAT:6 032,52000 Kč
Unit Price with VAT:7 299,34920 Kč