
FDS1 | |
|---|---|
DigiKey Part Number | HM5426-ND |
Manufacturer | |
Manufacturer Product Number | FDS1 |
Description | DOOR SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Door Switch |
Datasheet | Datasheet |
EDA/CAD Models | FDS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Door Switch | |
Features | - | |
For Use With/Related Products | Air Conditioners |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,91000 Kč | 784,91 Kč |
| 5 | 661,43800 Kč | 3 307,19 Kč |
| 10 | 614,86300 Kč | 6 148,63 Kč |
| 25 | 558,60560 Kč | 13 965,14 Kč |
| 50 | 519,70060 Kč | 25 985,03 Kč |
| 100 | 504,22080 Kč | 50 422,08 Kč |
| Unit Price without VAT: | 784,91000 Kč |
|---|---|
| Unit Price with VAT: | 949,74110 Kč |


