
FAN80FG | |
|---|---|
DigiKey Part Number | HM5425-ND |
Manufacturer | |
Manufacturer Product Number | FAN80FG |
Description | FAN GUARD FOR 80MM FANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Finger Guard 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FAN80FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Finger Guard | |
Features | 3.150" (80.00mm) | |
For Use With/Related Products | Fan Tops | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,13000 Kč | 215,13 Kč |
| 10 | 177,53800 Kč | 1 775,38 Kč |
| 25 | 163,06920 Kč | 4 076,73 Kč |
| 50 | 152,56200 Kč | 7 628,10 Kč |
| 100 | 143,04130 Kč | 14 304,13 Kč |
| Unit Price without VAT: | 215,13000 Kč |
|---|---|
| Unit Price with VAT: | 260,30730 Kč |


