Metal, Steel Panel, Inner 34.200" L x 28.200" W (868.68mm x 716.28mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG3036

DigiKey Part Number
EPG3036-ND
Manufacturer
Manufacturer Product Number
EPG3036
Description
PANEL STEEL 28.2 X 34.2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 34.200" L x 28.200" W (868.68mm x 716.28mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
EPG3036 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
Eclipse Series
Series
Size / Dimension
34.200" L x 28.200" W (868.68mm x 716.28mm)
Packaging
Box
Color
Unpainted
Part Status
Active
Material
Metal, Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 21
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
13 679,95000 Kč3 679,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3 679,95000 Kč
Unit Price with VAT:4 452,73950 Kč