Metal, Steel Panel, Inner 18.200" L x 10.200" W (462.28mm x 259.08mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG2012

DigiKey Part Number
EPG2012-ND
Manufacturer
Manufacturer Product Number
EPG2012
Description
PANEL STEEL 18.2 X 10.2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 18.200" L x 10.200" W (462.28mm x 259.08mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
EPG2012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
Eclipse Series
Series
Size / Dimension
18.200" L x 10.200" W (462.28mm x 259.08mm)
Packaging
Bulk
Color
Unpainted
Part Status
Active
Material
Metal, Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 85
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 198,77000 Kč1 198,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 198,77000 Kč
Unit Price with VAT:1 450,51170 Kč