
EP3630 | |
|---|---|
DigiKey Part Number | EP3630-ND |
Manufacturer | |
Manufacturer Product Number | EP3630 |
Description | PANEL STEEL 34.2X28.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 34.200" L x 28.200" W (868.68mm x 716.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP3630 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 34.200" L x 28.200" W (868.68mm x 716.28mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 835,74000 Kč | 3 835,74 Kč |
| 5 | 3 241,15400 Kč | 16 205,77 Kč |
| 10 | 3 058,70900 Kč | 30 587,09 Kč |
| Unit Price without VAT: | 3 835,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 641,24540 Kč |


