
EP2012 | |
|---|---|
DigiKey Part Number | EP2012-ND |
Manufacturer | |
Manufacturer Product Number | EP2012 |
Description | PANEL STEEL 18.2X10.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 18.200" L x 10.200" W (462.28mm x 259.08mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP2012 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 18.200" L x 10.200" W (462.28mm x 259.08mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,30000 Kč | 987,30 Kč |
| Unit Price without VAT: | 987,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,63300 Kč |


