
EN4SD362410S16 | |
|---|---|
DigiKey Part Number | EN4SD362410S16-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD362410S16 |
Description | BOX S STL NATURAL 36"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 36.000" L x 24.000" W (914.40mm x 609.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD362410S16 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 36.000" L x 24.000" W (914.40mm x 609.60mm) | Shipping Info Shipped from DigiKey |
Height 10.000" (254.00mm) | Weight 62 lbs (28.1 kg) |
Area (L x W) 864in² (5574cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 152,49000 Kč | 51 152,49 Kč |
| Unit Price without VAT: | 51 152,49000 Kč |
|---|---|
| Unit Price with VAT: | 61 894,51290 Kč |





