
EN4SD362410GY | |
|---|---|
DigiKey Part Number | EN4SD362410GY-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD362410GY |
Description | BOX STEEL GRAY 36"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 36.000" L x 24.000" W (914.40mm x 609.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD362410GY Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 36.000" L x 24.000" W (914.40mm x 609.60mm) | Shipping Info Shipped from DigiKey |
Height 10.000" (254.00mm) | Weight 70 lbs (31.8 kg) |
Area (L x W) 864in² (5574cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 821,29000 Kč | 10 821,29 Kč |
| 5 | 9 912,11800 Kč | 49 560,59 Kč |
| Unit Price without VAT: | 10 821,29000 Kč |
|---|---|
| Unit Price with VAT: | 13 093,76090 Kč |






